Part Details for MA151ATX by Panasonic Electronic Components
Overview of MA151ATX by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MA151ATX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Rectifier Diode, 1 Phase, 1 Element, 0.1A, 40V V(RRM), Silicon RoHS: Not Compliant |
|
|
RFQ |
Part Details for MA151ATX
MA151ATX CAD Models
MA151ATX Part Data Attributes
|
MA151ATX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA151ATX
Panasonic Electronic Components
Rectifier Diode, 1 Element, 0.1A, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.003 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MA151ATX
This table gives cross-reference parts and alternative options found for MA151ATX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA151ATX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2840 | Rectifier Diode, 1 Element, 0.1A, Silicon, SC-59, 3 PIN | Mitsubishi Electric | MA151ATX vs MC2840 |
RB425DS-TP | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MA151ATX vs RB425DS-TP |
MA151ATMG | Rectifier Diode, 1 Element, 0.1A, Silicon, | Panasonic Electronic Components | MA151ATX vs MA151ATMG |
MC2841-13-1 | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC, SC-62, SUPERMINI-3 | Mitsubishi Electric | MA151ATX vs MC2841-13-1 |
MC2842-T11-1 | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC, SC-70, SUPERMINI-3 | Mitsubishi Electric | MA151ATX vs MC2842-T11-1 |
MA271110G | Rectifier Diode, 1 Element, 0.1A, Silicon, ROHS COMPLIANT, SSSMINI2-F3, 2 PIN | Panasonic Electronic Components | MA151ATX vs MA271110G |
1SS348TE85R | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | MA151ATX vs 1SS348TE85R |
MA152KTMG | Rectifier Diode, 1 Element, 0.1A, Silicon | Panasonic Electronic Components | MA151ATX vs MA152KTMG |
1SS196-TP | Rectifier Diode, 1 Element, 0.1A, Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Micro Commercial Components | MA151ATX vs 1SS196-TP |
MA786H | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon | Panasonic Electronic Components | MA151ATX vs MA786H |