Part Details for MA157TX by Panasonic Electronic Components
Overview of MA157TX by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA157TX
MA157TX CAD Models
MA157TX Part Data Attributes:
|
MA157TX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA157TX
Panasonic Electronic Components
Rectifier Diode, 2 Element, 0.1A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | UNSPECIFIED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.003 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MA157TX
This table gives cross-reference parts and alternative options found for MA157TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA157TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBAV99 | Rectifier Diode, 2 Element, 0.1A, Silicon, TO-236AA, PLASTIC, CASE 318-02, 3 PIN | Motorola Semiconductor Products | MA157TX vs MBAV99 |
SCS217F | Rectifier Diode, 2 Element, 0.1A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Secos Corporation | MA157TX vs SCS217F |
MA147H | Rectifier Diode, 2 Element, 0.1A, Silicon | Panasonic Electronic Components | MA157TX vs MA147H |
MA206 | Rectifier Diode, 2 Element, 0.1A, Silicon, MT1, 3 PIN | Panasonic Electronic Components | MA157TX vs MA206 |
MC2845-13-1 | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC, SC-62, SUPERMINI-3 | Mitsubishi Electric | MA157TX vs MC2845-13-1 |
MC2845-T13-1 | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC, SC-62, SUPERMINI-3 | Mitsubishi Electric | MA157TX vs MC2845-T13-1 |
MA157ATMG | Rectifier Diode, 2 Element, 0.1A, Silicon | Panasonic Electronic Components | MA157TX vs MA157ATMG |
MA157TMG | Rectifier Diode, 2 Element, 0.1A, Silicon | Panasonic Electronic Components | MA157TX vs MA157TMG |
MC932-11 | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC, SUPERMINI-3 | Mitsubishi Electric | MA157TX vs MC932-11 |
MC2850-13-1 | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC, SC-62, SUPERMINI-3 | Mitsubishi Electric | MA157TX vs MC2850-13-1 |