Part Details for MA198H by Panasonic Electronic Components
Overview of MA198H by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for MA198H
MA198H CAD Models
MA198H Part Data Attributes:
|
MA198H
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA198H
Panasonic Electronic Components
Rectifier Diode, 2 Element, 0.1A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | UNSPECIFIED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MA198H
This table gives cross-reference parts and alternative options found for MA198H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA198H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBAV99 | Rectifier Diode, 2 Element, 0.1A, Silicon, TO-236AA, PLASTIC, CASE 318-02, 3 PIN | Motorola Semiconductor Products | MA198H vs MBAV99 |
SCS217F | Rectifier Diode, 2 Element, 0.1A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Secos Corporation | MA198H vs SCS217F |
MA147H | Rectifier Diode, 2 Element, 0.1A, Silicon | Panasonic Electronic Components | MA198H vs MA147H |
MA206 | Rectifier Diode, 2 Element, 0.1A, Silicon, MT1, 3 PIN | Panasonic Electronic Components | MA198H vs MA206 |
MC2845-13-1 | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC, SC-62, SUPERMINI-3 | Mitsubishi Electric | MA198H vs MC2845-13-1 |
MC2845-T13-1 | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC, SC-62, SUPERMINI-3 | Mitsubishi Electric | MA198H vs MC2845-T13-1 |
MA157ATMG | Rectifier Diode, 2 Element, 0.1A, Silicon | Panasonic Electronic Components | MA198H vs MA157ATMG |
MA157TMG | Rectifier Diode, 2 Element, 0.1A, Silicon | Panasonic Electronic Components | MA198H vs MA157TMG |
MC932-11 | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC, SUPERMINI-3 | Mitsubishi Electric | MA198H vs MC932-11 |
MC2850-13-1 | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC, SC-62, SUPERMINI-3 | Mitsubishi Electric | MA198H vs MC2850-13-1 |