Part Details for MA3043 by Panasonic Electronic Components
Overview of MA3043 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA3043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1218 |
|
RFQ |
Part Details for MA3043
MA3043 CAD Models
MA3043 Part Data Attributes
|
MA3043
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA3043
Panasonic Electronic Components
Zener Diode, 4.3V V(Z), 6.98%, 0.15W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, SMINI2-F1, SC-76, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-F2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 130 Ω | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 6.98% | |
Working Test Current | 5 mA |
Alternate Parts for MA3043
This table gives cross-reference parts and alternative options found for MA3043. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA3043, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA8180 | Zener Diode, 18V V(Z), 6.11%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, SMINI2-F1, SC-76, 2 PIN | Panasonic Electronic Components | MA3043 vs MA8180 |
MAZ3150 | Zener Diode, 15V V(Z), 5.76%, 0.2W, Silicon, Unidirectional, TO-236, SC-59, 3 PIN | Panasonic Electronic Components | MA3043 vs MAZ3150 |
MA8120 | Zener Diode, 12V V(Z), 5.39%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, SMINI2-F1, SC-76, 2 PIN | Panasonic Electronic Components | MA3043 vs MA8120 |
MAZ8082 | Zener Diode, 8.2V V(Z), 6.1%, 0.15W, Silicon, Unidirectional, SC-76, 2 PIN | Panasonic Electronic Components | MA3043 vs MAZ8082 |
MA3150 | Zener Diode, 15V V(Z), 5.76%, 0.15W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, SMINI2-F1, SC-76, 2 PIN | Panasonic Electronic Components | MA3043 vs MA3150 |
MAZ3075 | Zener Diode, 7.5V V(Z), 6.04%, 0.2W, Silicon, Unidirectional, TO-236, SC-59, 3 PIN | Panasonic Electronic Components | MA3043 vs MAZ3075 |
MA8100 | Zener Diode, 10V V(Z), 6%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, SMINI2-F1, SC-76, 2 PIN | Panasonic Electronic Components | MA3043 vs MA8100 |
MAZ3024 | Zener Diode, 2.4V V(Z), 6.55%, 0.2W, Silicon, Unidirectional, TO-236, SC-59, 3 PIN | Panasonic Electronic Components | MA3043 vs MAZ3024 |
MAZ8240 | Zener Diode, 24V V(Z), 5.79%, 0.15W, Silicon, Unidirectional, SC-76, 2 PIN | Panasonic Electronic Components | MA3043 vs MAZ8240 |
MA8200 | Zener Diode, 20V V(Z), 6%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, SMINI2-F1, SC-76, 2 PIN | Panasonic Electronic Components | MA3043 vs MA8200 |