Part Details for MA3SD05FG by Panasonic Electronic Components
Overview of MA3SD05FG by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MA3SD05FG
MA3SD05FG CAD Models
MA3SD05FG Part Data Attributes:
|
MA3SD05FG
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA3SD05FG
Panasonic Electronic Components
Rectifier Diode, Schottky, 2 Element, 0.1A, Silicon, ROHS COMPLIANT, SSMINI3-F3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | R-PDSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.002 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for MA3SD05FG
This table gives cross-reference parts and alternative options found for MA3SD05FG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA3SD05FG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBAV99 | Rectifier Diode, 2 Element, 0.1A, Silicon, TO-236AA, PLASTIC, CASE 318-02, 3 PIN | Motorola Semiconductor Products | MA3SD05FG vs MBAV99 |
SCS217F | Rectifier Diode, 2 Element, 0.1A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Secos Corporation | MA3SD05FG vs SCS217F |
MA147H | Rectifier Diode, 2 Element, 0.1A, Silicon | Panasonic Electronic Components | MA3SD05FG vs MA147H |
MA206 | Rectifier Diode, 2 Element, 0.1A, Silicon, MT1, 3 PIN | Panasonic Electronic Components | MA3SD05FG vs MA206 |
MC2845-13-1 | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC, SC-62, SUPERMINI-3 | Mitsubishi Electric | MA3SD05FG vs MC2845-13-1 |
MC2845-T13-1 | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC, SC-62, SUPERMINI-3 | Mitsubishi Electric | MA3SD05FG vs MC2845-T13-1 |
MA157ATMG | Rectifier Diode, 2 Element, 0.1A, Silicon | Panasonic Electronic Components | MA3SD05FG vs MA157ATMG |
MA157TMG | Rectifier Diode, 2 Element, 0.1A, Silicon | Panasonic Electronic Components | MA3SD05FG vs MA157TMG |
MC932-11 | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC, SUPERMINI-3 | Mitsubishi Electric | MA3SD05FG vs MC932-11 |
MC2850-13-1 | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC, SC-62, SUPERMINI-3 | Mitsubishi Electric | MA3SD05FG vs MC2850-13-1 |