Part Details for MA44632C-111 by MACOM
Overview of MA44632C-111 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA44632C-111
MA44632C-111 CAD Models
MA44632C-111 Part Data Attributes
|
MA44632C-111
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA44632C-111
MACOM
20GHz, SILICON, STEP RECOVERY DIODE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | O-CUPM-N1 | |
Reach Compliance Code | unknown | |
Application | FREQUENCY MULTIPLIER | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.1 pF | |
Diode Capacitance-Min | 0.9 pF | |
Diode Element Material | SILICON | |
Diode Type | STEP RECOVERY DIODE | |
JESD-30 Code | O-CUPM-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Output Frequency-Max | 20 MHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for MA44632C-111
This table gives cross-reference parts and alternative options found for MA44632C-111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA44632C-111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA44632C111 | K BAND, SILICON, STEP RECOVERY DIODE | TE Connectivity | MA44632C-111 vs MA44632C111 |