Part Details for MA44641A92 by TE Connectivity
Overview of MA44641A92 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA44641A92
MA44641A92 CAD Models
MA44641A92 Part Data Attributes
|
MA44641A92
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA44641A92
TE Connectivity
K BAND, SILICON, STEP RECOVERY DIODE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | O-CEMW-N2 | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.6 pF | |
Diode Capacitance-Min | 0.4 pF | |
Diode Element Material | SILICON | |
Diode Type | STEP RECOVERY DIODE | |
Frequency Band | K BAND | |
JESD-30 Code | O-CEMW-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for MA44641A92
This table gives cross-reference parts and alternative options found for MA44641A92. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA44641A92, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA44641A-92 | 20GHz, SILICON, STEP RECOVERY DIODE | MACOM | MA44641A92 vs MA44641A-92 |
MA44641A92 | Varactor, | MACOM | MA44641A92 vs MA44641A92 |
MA44641A-93 | VARACTOR DIODE,SINGLE,500FF C(T),PILL-C | TE Connectivity | MA44641A92 vs MA44641A-93 |
MA44641A-92 | 20GHz, SILICON, STEP RECOVERY DIODE | TE Connectivity | MA44641A92 vs MA44641A-92 |