MA44641C113
Description: K BAND, SILICON, STEP RECOVERY DIODE

Overview of MA44641C113 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MA44641C113 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MA44641C113 by TE Connectivity

MA44641C113
TE Connectivity
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TYCO ELECTRONICS M/A-COM
Reach Compliance Code
unknown
Breakdown Voltage-Min
40 V
Configuration
SINGLE
Diode Capacitance-Max
1.1 pF
Diode Capacitance-Min
0.8 pF
Diode Element Material
SILICON
Diode Type
STEP RECOVERY DIODE
Frequency Band
K BAND
Number of Elements
1
Qualification Status
Not Qualified
Want to compare parts?
  1. MA44641C113
    TE Connectivity
    K BAND, SILICON, STEP RECOVERY DIODE
    VS

Alternate Parts for MA44641C113

This table gives cross-reference parts and alternative options found for MA44641C113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA44641C113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MA44641C-113 20GHz, SILICON, STEP RECOVERY DIODE TE Connectivity MA44641C113 vs MA44641C-113
MA44641C-113 20GHz, SILICON, STEP RECOVERY DIODE MACOM MA44641C113 vs MA44641C-113
Part Number Description Manufacturer Compare
MA44641D-93 20GHz, SILICON, STEP RECOVERY DIODE MACOM MA44641C113 vs MA44641D-93
MA44642A-113 20GHz, SILICON, STEP RECOVERY DIODE TE Connectivity MA44641C113 vs MA44642A-113
MA44641C-113 20GHz, SILICON, STEP RECOVERY DIODE TE Connectivity MA44641C113 vs MA44641C-113
MA44641D-111 20GHz, SILICON, STEP RECOVERY DIODE TE Connectivity MA44641C113 vs MA44641D-111
MA44641C-93 K BAND, 20GHz, SILICON, STEP RECOVERY DIODE, CERAMIC PACKAGE-2 TE Connectivity MA44641C113 vs MA44641C-93
MA44642A30 Varactor, MACOM MA44641C113 vs MA44642A30
MA44641C-92 20GHz, SILICON, STEP RECOVERY DIODE TE Connectivity MA44641C113 vs MA44641C-92
MA44641D92 Varactor, MACOM MA44641C113 vs MA44641D92
MA44641D113 Varactor, MACOM MA44641C113 vs MA44641D113
MA44641D-30 20GHz, SILICON, STEP RECOVERY DIODE MACOM MA44641C113 vs MA44641D-30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA44641C113 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA44641C113 by TE Connectivity

Select Manufacturer
Which Manufacturer of MA44641C113 would you like to use for your alert(s)?
  • Please alert me when MA44641C113 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MA44641C113 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA44641C113 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MA44641C113 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA44641C113.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA44641C113 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: