Part Details for MA44641D-113 by MACOM
Overview of MA44641D-113 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA44641D-113
MA44641D-113 CAD Models
MA44641D-113 Part Data Attributes
|
MA44641D-113
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA44641D-113
MACOM
20GHz, SILICON, STEP RECOVERY DIODE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Application | FREQUENCY MULTIPLIER | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.5 pF | |
Diode Capacitance-Min | 1.1 pF | |
Diode Element Material | SILICON | |
Diode Type | STEP RECOVERY DIODE | |
Number of Elements | 1 | |
Output Frequency-Max | 20 MHz | |
Qualification Status | Not Qualified |
Alternate Parts for MA44641D-113
This table gives cross-reference parts and alternative options found for MA44641D-113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA44641D-113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA44641D113 | K BAND, SILICON, STEP RECOVERY DIODE | TE Connectivity | MA44641D-113 vs MA44641D113 |