Datasheets
MA44641D-113 by:

20GHz, SILICON, STEP RECOVERY DIODE

Part Details for MA44641D-113 by TE Connectivity

Overview of MA44641D-113 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for MA44641D-113

MA44641D-113 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MA44641D-113 Part Data Attributes

MA44641D-113 TE Connectivity
Buy Now Datasheet
Compare Parts:
MA44641D-113 TE Connectivity 20GHz, SILICON, STEP RECOVERY DIODE
Part Life Cycle Code Transferred
Ihs Manufacturer TYCO ELECTRONICS M/A-COM
Reach Compliance Code unknown
ECCN Code EAR99
Application FREQUENCY MULTIPLIER
Breakdown Voltage-Min 40 V
Configuration SINGLE
Diode Capacitance-Max 1.5 pF
Diode Capacitance-Min 1.1 pF
Diode Element Material SILICON
Diode Type STEP RECOVERY DIODE
Number of Elements 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Output Frequency-Max 20 MHz
Qualification Status Not Qualified

Alternate Parts for MA44641D-113

This table gives cross-reference parts and alternative options found for MA44641D-113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA44641D-113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MA44641D113 Varactor, MACOM MA44641D-113 vs MA44641D113
MA44641D113 K BAND, SILICON, STEP RECOVERY DIODE TE Connectivity MA44641D-113 vs MA44641D113
Part Number Description Manufacturer Compare
MA44641D-92 20GHz, SILICON, STEP RECOVERY DIODE TE Connectivity MA44641D-113 vs MA44641D-92
MA44641D-30 20GHz, SILICON, STEP RECOVERY DIODE MACOM MA44641D-113 vs MA44641D-30
MA44641C-113 20GHz, SILICON, STEP RECOVERY DIODE TE Connectivity MA44641D-113 vs MA44641C-113
MA44641D111 K BAND, SILICON, STEP RECOVERY DIODE TE Connectivity MA44641D-113 vs MA44641D111
MA44641D113 Varactor, MACOM MA44641D-113 vs MA44641D113
MA44641C-93 K BAND, 20GHz, SILICON, STEP RECOVERY DIODE, CERAMIC PACKAGE-2 TE Connectivity MA44641D-113 vs MA44641C-93
MA44642A30 Varactor, MACOM MA44641D-113 vs MA44642A30
MA44641D31 Varactor, MACOM MA44641D-113 vs MA44641D31
MA44641D111 Varactor, MACOM MA44641D-113 vs MA44641D111
MA44642A-30 20GHz, SILICON, STEP RECOVERY DIODE TE Connectivity MA44641D-113 vs MA44642A-30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA44641D-113 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA44641D-113 by TE Connectivity

  • Please alert me when MA44641D-113 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MA44641D-113 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA44641D-113 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MA44641D-113 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA44641D-113.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA44641D-113 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: