Part Details for MA44767-287 by TE Connectivity
Overview of MA44767-287 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MA44767-287
MA44767-287 CAD Models
MA44767-287 Part Data Attributes:
|
MA44767-287
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA44767-287
TE Connectivity
C BAND, 1.5GHz, SILICON, STEP RECOVERY DIODE, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | COMB GENERATOR; FREQUENCY MULTIPLIER | |
Configuration | SINGLE | |
Diode Capacitance-Max | 4.5 pF | |
Diode Capacitance-Min | 3 pF | |
Diode Element Material | SILICON | |
Diode Type | STEP RECOVERY DIODE | |
Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Output Frequency-Max | 1.5 MHz | |
Output Frequency-Min | 0.5 GHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MA44767-287
This table gives cross-reference parts and alternative options found for MA44767-287. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA44767-287, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAVR-044767-12790T | Rectifier Diode, | MACOM | MA44767-287 vs MAVR-044767-12790T |
MA44767-287 | Step Recovery Diode, C Band, 1.5GHz Max, Silicon, PLASTIC PACKAGE-3 | MACOM | MA44767-287 vs MA44767-287 |
MAVR-044767-0287AT | Step Recovery Diode, Ultra High Frequency to L Band, 1.5GHz Max, Silicon, ROHS COMPLIANT, PLASTIC, CASE 287, 3 PIN | MACOM | MA44767-287 vs MAVR-044767-0287AT |