Part Details for MA44769-287 by MACOM
Overview of MA44769-287 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA44769-287
MA44769-287 CAD Models
MA44769-287 Part Data Attributes:
|
MA44769-287
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA44769-287
MACOM
Step Recovery Diode, C Band, 5GHz Max, Silicon, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | COMB GENERATOR; FREQUENCY MULTIPLIER | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.2 pF | |
Diode Capacitance-Min | 0.8 pF | |
Diode Element Material | SILICON | |
Diode Type | STEP RECOVERY DIODE | |
Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Output Frequency-Max | 5 MHz | |
Output Frequency-Min | 1 GHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MA44769-287
This table gives cross-reference parts and alternative options found for MA44769-287. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA44769-287, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA144769-287 | Step Recovery Diode, C Band, 5GHz Max, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MACOM | MA44769-287 vs MA144769-287 |
MA144769-287T | RECTIFIER DIODE,30V V(RRM),SOT-23 | TE Connectivity | MA44769-287 vs MA144769-287T |
MA44769-287 | C BAND, 5GHz, SILICON, STEP RECOVERY DIODE, PLASTIC PACKAGE-3 | TE Connectivity | MA44769-287 vs MA44769-287 |