Part Details for MA46020 by TE Connectivity
Overview of MA46020 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for MA46020
MA46020 CAD Models
MA46020 Part Data Attributes
|
MA46020
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA46020
TE Connectivity
9GHz - 10GHz, GALLIUM ARSENIDE, PULSED IMPATT DIODE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | O-CUPM-N1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Application | PULSED | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | IMPATT DIODE | |
JESD-30 Code | O-CUPM-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Frequency-Max | 10 GHz | |
Operating Frequency-Min | 9 GHz | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -65 °C | |
Operating Voltage-Nom | 110 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | IMPACT AVALANCHE TRANSIT TIME | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |