Part Details for MA46042 by TE Connectivity
Overview of MA46042 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA46042
MA46042 CAD Models
MA46042 Part Data Attributes:
|
MA46042
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA46042
TE Connectivity
5.5GHz - 6.5GHz, GALLIUM ARSENIDE, PULSED IMPATT DIODE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | O-CUPM-N1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Application | PULSED | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | IMPATT DIODE | |
JESD-30 Code | O-CUPM-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Frequency-Max | 6.5 GHz | |
Operating Frequency-Min | 5.5 GHz | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -65 °C | |
Operating Voltage-Nom | 80 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | IMPACT AVALANCHE TRANSIT TIME | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for MA46042
This table gives cross-reference parts and alternative options found for MA46042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA46042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA46042 | Microwave Special Purpose Diode, | MACOM | MA46042 vs MA46042 |