Part Details for MA4AGSW4 by MACOM
Overview of MA4AGSW4 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA4AGSW4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1022-ND
|
DigiKey | IC RF SWITCH SP4T 50GHZ DIE Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
937-MA4AGSW4
|
Mouser Electronics | RF Switch ICs .05-50GHz SP4T AlGaAs IL .7dB RoHS: Compliant | 0 |
|
Order Now |
Part Details for MA4AGSW4
MA4AGSW4 CAD Models
MA4AGSW4 Part Data Attributes:
|
MA4AGSW4
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4AGSW4
MACOM
SP4T, 50MHz Min, 50000MHz Max, 1 Func, 1.4dB Insertion Loss-Max, GAAS, DIE
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | IT CAN ALSO OPERATE AT 50 TO 70000 MHZ | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.01 dBm | |
Insertion Loss-Max | 1.4 dB | |
Isolation-Min | 25 dB | |
Number of Functions | 1 | |
Operating Frequency-Max | 50000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 25 V | |
RF/Microwave Device Type | SP4T | |
Technology | GAAS | |
VSWR-Max | 1.11 |