Filter Your Search
1 - 2 of 2 results
|
MA4AGSW4
TE Connectivity
|
Check for Price | Yes | Transferred | 23.01 dBm | 1.4 dB | 50 GHz | SP4T | IT CAN ALSO OPERATE AT 50 TO 70000 MHZ | 50 GHz | 50 MHz | 125 °C | -55 °C | COMPONENT | TE CONNECTIVITY LTD | unknown | |||||||||||
|
MA4AGSW4
MACOM
|
Check for Price | No | Yes | Active | 23.01 dBm | 1.4 dB | 1.11 | 50 GHz | SP4T | GAAS | IT CAN ALSO OPERATE AT 50 TO 70000 MHZ | 25 dB | 1 | 50 GHz | 50 MHz | 25 V | 125 °C | -55 °C | COMPONENT | DIE OR CHIP | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | DIE OR CHIP | MACOM |