Part Details for MA4M2020 by MACOM
Overview of MA4M2020 by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MA4M2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MA4M2020-ND
|
DigiKey | CAP SILICON 20PF 200V SMD Min Qty: 100 Lead time: 8 Weeks Container: Tray |
2400 In Stock |
|
$2.4448 / $3.5845 | Buy Now |
DISTI #
937-MA4M2020
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CHIP CAPACITORS,ODS132 | 0 |
|
$2.3700 / $3.3400 | Order Now |
DISTI #
31077051
|
Verical | Cap Silicon 20pF 200V 10% SMD 200C Waffle Min Qty: 100 Package Multiple: 100 | Americas - 1600 |
|
$4.2000 | Buy Now |
DISTI #
MA4M2020-132
|
Richardson RFPD | SILICON CHIP CAPACITORS (WIRE BONDABLE) RoHS: Compliant Min Qty: 700 | 1600 |
|
$2.5400 | Buy Now |
Part Details for MA4M2020
MA4M2020 CAD Models
MA4M2020 Part Data Attributes:
|
MA4M2020
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4M2020
MACOM
Film Capacitor, 200V, 0.00002uF, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.00002 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON NITRIDE | |
Height | 0.203 mm | |
Length | 0.61 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Coefficient | 180ppm/Cel ppm/°C | |
Terminal Shape | ONE SURFACE | |
Width | 0.61 mm |