Part Details for MA786TX by Panasonic Electronic Components
Overview of MA786TX by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA786TX
MA786TX CAD Models
MA786TX Part Data Attributes
|
MA786TX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA786TX
Panasonic Electronic Components
Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.002 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MA786TX
This table gives cross-reference parts and alternative options found for MA786TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA786TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB425DS-TP | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MA786TX vs RB425DS-TP |
MC2841-T11-1 | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC, SC-70, SUPERMINI-3 | Mitsubishi Electric | MA786TX vs MC2841-T11-1 |
DSC010-TB | Rectifier Diode, 1 Element, 0.1A, Silicon | SANYO Electric Co Ltd | MA786TX vs DSC010-TB |
MC2842-13-1 | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC, SC-62, SUPERMINI-3 | Mitsubishi Electric | MA786TX vs MC2842-13-1 |
MA141ATX | Rectifier Diode, 1 Element, 0.1A, Silicon, | Panasonic Electronic Components | MA786TX vs MA141ATX |
MA2S794 | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon, | Panasonic Electronic Components | MA786TX vs MA2S794 |
MC2850 | Rectifier Diode, 1 Element, 0.1A, Silicon, SC-70, 3 PIN | Mitsubishi Electric | MA786TX vs MC2850 |
SD107WS-TP-HF | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon, HALOGEN FREE AND ROHS COMPLIANT, MICRO MINIATURE, PLASTIC PACAKGE-2 | Micro Commercial Components | MA786TX vs SD107WS-TP-HF |
MA152KH | Rectifier Diode, 1 Element, 0.1A, Silicon | Panasonic Electronic Components | MA786TX vs MA152KH |
MC2842-11-1 | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC, SC-70, SUPERMINI-3 | Mitsubishi Electric | MA786TX vs MC2842-11-1 |