Part Details for MAADSS0009TR-3000 by MACOM
Overview of MAADSS0009TR-3000 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAADSS0009TR-3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1253-1-ND
|
DigiKey | RF ATTENUATOR 30DB 50OHM 16SOIC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5180 In Stock |
|
$2.4314 / $5.1200 | Buy Now |
DISTI #
MAADSS0009
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 1 | 1897 |
|
$4.9000 | Buy Now |
DISTI #
MAADSS0009TR
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.4000 | Buy Now |
Part Details for MAADSS0009TR-3000
MAADSS0009TR-3000 CAD Models
MAADSS0009TR-3000 Part Data Attributes
|
MAADSS0009TR-3000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAADSS0009TR-3000
MACOM
Variable Attenuator, 0MHz Min, 2000MHz Max, 2.1dB Insertion Loss-Max, GAAS, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SOP16,.25 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Attenuation-Nom | 30 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34 dBm | |
Insertion Loss-Max | 2.1 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.2 |
Alternate Parts for MAADSS0009TR-3000
This table gives cross-reference parts and alternative options found for MAADSS0009TR-3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAADSS0009TR-3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT-220(40) | Fixed Attenuator, 0MHz Min, 18000MHz Max, ROHS COMPLIANT PACKAGE | Hirose Electric Co Ltd | MAADSS0009TR-3000 vs AT-220(40) |
AT-220PIN | IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC | TE Connectivity | MAADSS0009TR-3000 vs AT-220PIN |
MAADSS0009TR-3000 | IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC | TE Connectivity | MAADSS0009TR-3000 vs MAADSS0009TR-3000 |
AT-220RTR | Variable Attenuator, 0MHz Min, 2000MHz Max, 2.1dB Insertion Loss-Max, PLASTIC, SOIC-16 | MACOM | MAADSS0009TR-3000 vs AT-220RTR |
MAADSS0009 | Variable Attenuator, 0MHz Min, 2000MHz Max, 2.1dB Insertion Loss-Max, GAAS, MS-012AC, SOIC-16 | MACOM | MAADSS0009TR-3000 vs MAADSS0009 |
AT-220 | Fixed Attenuator, 0MHz Min, 18000MHz Max | Hirose Electric Co Ltd | MAADSS0009TR-3000 vs AT-220 |
AT-220PIN | Variable Attenuator, 0MHz Min, 2000MHz Max, 2.1dB Insertion Loss-Max, GAAS, PLASTIC, MS-012AC, SOIC-16 | MACOM | MAADSS0009TR-3000 vs AT-220PIN |
MAADSS0009 | IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC | TE Connectivity | MAADSS0009TR-3000 vs MAADSS0009 |
AT-220TR | IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC | TE Connectivity | MAADSS0009TR-3000 vs AT-220TR |