There are no models available for this part yet.
Overview of MAADSS0010 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MAADSS0010 by TE Connectivity
Part Data Attributes for MAADSS0010 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
HIGH RELIABILITY
|
Attenuation-Nom
|
31 dB
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
34 dBm
|
Insertion Loss-Max
|
2.9 dB
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
16
|
Operating Frequency-Max
|
2500 MHz
|
Operating Frequency-Min
|
400 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SSOP16,.25
|
Power Supplies
|
5 V
|
RF/Microwave Device Type
|
VARIABLE ATTENUATOR
|
Surface Mount
|
YES
|
Technology
|
GAAS
|
VSWR-Max
|
2
|
Alternate Parts for MAADSS0010
This table gives cross-reference parts and alternative options found for MAADSS0010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAADSS0010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAADSS0010TR | IC,ATTENUATOR,SSOP,16PIN,PLASTIC | TE Connectivity | MAADSS0010 vs MAADSS0010TR |
MAATSS0002TR | RF/Microwave Attenuator, GAAS, | MACOM | MAADSS0010 vs MAATSS0002TR |
MAATSS0002 | IC,ATTENUATOR,GAAS,SSOP,16PIN,PLASTIC | TE Connectivity | MAADSS0010 vs MAATSS0002 |
MAADSS0010 | Variable Attenuator, 400MHz Min, 2500MHz Max, 2.9dB Insertion Loss-Max, GAAS, GREEN, MO-137AB, SSOP-16, QSOP-16 | MACOM | MAADSS0010 vs MAADSS0010 |
MAATSS0002 | RF/Microwave Attenuator, GAAS, | MACOM | MAADSS0010 vs MAATSS0002 |