Part Details for MAADSS0010TR by MACOM
Overview of MAADSS0010TR by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAADSS0010TR
MAADSS0010TR CAD Models
MAADSS0010TR Part Data Attributes
|
MAADSS0010TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAADSS0010TR
MACOM
Variable Attenuator, 400MHz Min, 2500MHz Max, 2.9dB Insertion Loss-Max, GAAS, GREEN, MO-137AB, SSOP-16, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SSOP16,.25 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Attenuation-Nom | 31 dB | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 34 dBm | |
Insertion Loss-Max | 2.9 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2 |
Alternate Parts for MAADSS0010TR
This table gives cross-reference parts and alternative options found for MAADSS0010TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAADSS0010TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAATSS0002 | RF/Microwave Attenuator, GAAS, | MACOM | MAADSS0010TR vs MAATSS0002 |
MAATSS0002 | IC,ATTENUATOR,GAAS,SSOP,16PIN,PLASTIC | TE Connectivity | MAADSS0010TR vs MAATSS0002 |
MAADSS0010 | IC,ATTENUATOR,GAAS,SSOP,16PIN,PLASTIC | TE Connectivity | MAADSS0010TR vs MAADSS0010 |
MAADSS0010 | Variable Attenuator, 400MHz Min, 2500MHz Max, 2.9dB Insertion Loss-Max, GAAS, GREEN, MO-137AB, SSOP-16, QSOP-16 | MACOM | MAADSS0010TR vs MAADSS0010 |