There are no models available for this part yet.
Overview of MAAM28000-A1G by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for MAAM28000-A1G by TE Connectivity
Part Data Attributes for MAAM28000-A1G by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TYCO ELECTRONICS M/A-COM
|
Package Description
|
SURFACE MOUNT, CERAMIC, CR-10, 8 PIN
|
Reach Compliance Code
|
unknown
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
SOP8(UNSPEC)
|
Power Supplies
|
10 V
|
Supply Current-Max
|
100 mA
|
Surface Mount
|
YES
|
Technology
|
GAAS
|
Alternate Parts for MAAM28000-A1G
This table gives cross-reference parts and alternative options found for MAAM28000-A1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAAM28000-A1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAAM28000-A1G | Wide Band Low Power Amplifier, 2000MHz Min, 8000MHz Max, GAAS, SURFACE MOUNT, CERAMIC, CR-10, 8 PIN | MACOM | MAAM28000-A1G vs MAAM28000-A1G |
Related Parts for MAAM28000-A1G
-
MAAM28000RF/Microwave Amplifiers
-
M301N2F8TFPMicrocontrollers
-
10M08DAU324C8GField Programmable Gate Arrays
-
MA3075WALT1Transient Suppressors
-
ISL3295EFHZ-TLine Driver or Receivers
-
MA4E1339B1-1146TRectifier Diodes
-
LTC1654IGNDigital to Analog Converters
-
MGDDI-20-R-CPower Supply Modules
-
BR9021AEEPROMs