Datasheets
MAASE105SB7104MFNA01 by: TAIYO YUDEN

Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP

Part Details for MAASE105SB7104MFNA01 by TAIYO YUDEN

Overview of MAASE105SB7104MFNA01 by TAIYO YUDEN

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAASE105SB7104MFNA01

Part # Distributor Description Stock Price Buy
DISTI # 587-MAASE105SB7104MFNA01CT-ND
DigiKey CAP CER 0.1UF 16V X7R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 10000
In Stock
  • 1 $0.1000
  • 10 $0.0470
  • 50 $0.0272
  • 100 $0.0211
  • 500 $0.0159
  • 1,000 $0.0125
  • 2,500 $0.0114
  • 5,000 $0.0104
  • 10,000 $0.0095
  • 20,000 $0.0091
  • 30,000 $0.0086
  • 50,000 $0.0077
  • 100,000 $0.0063
  • 250,000 $0.0057
$0.0057 / $0.1000 Buy Now
DISTI # MAASE105SB7104MFNA
Avnet Americas CAP, MLCC, 0402/1005, 16V, X7R, 0.1 UF 20 %, T&R, Q200 - Tape and Reel (Alt: MAASE105SB7104MFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
  • 10,000 $0.0080
  • 20,000 $0.0078
  • 40,000 $0.0075
  • 60,000 $0.0073
  • 80,000 $0.0071
$0.0071 / $0.0080 Buy Now
DISTI # 963-MAASE105SB7104MF
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0402 20% AEC-Q200 RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0330
  • 100 $0.0170
  • 1,000 $0.0110
  • 2,500 $0.0100
  • 10,000 $0.0080
  • 100,000 $0.0070
$0.0070 / $0.1000 Order Now
DISTI # V99:2348_27389331
Arrow Electronics Cap Ceramic 0.1uF 16V X7R 20% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2248 Americas - 10000
  • 10,000 $0.0069
  • 20,000 $0.0067
  • 30,000 $0.0064
  • 50,000 $0.0060
$0.0060 / $0.0069 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks 0
  • 10,000 $0.0057
$0.0057 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10,000 $0.0100
  • 30,000 $0.0078
  • 50,000 $0.0077
  • 100,000 $0.0074
  • 150,000 $0.0072
  • 250,000 $0.0069
  • 500,000 $0.0068
$0.0068 / $0.0100 Buy Now
DISTI # MAASE105SB7104MFNA01
Avnet Abacus CAP, MLCC, 0402/1005, 16V, X7R, 0.1 UF 20 %, T&R, Q200 (Alt: MAASE105SB7104MFNA01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for MAASE105SB7104MFNA01

MAASE105SB7104MFNA01 CAD Models

MAASE105SB7104MFNA01 Part Data Attributes

MAASE105SB7104MFNA01 TAIYO YUDEN
Buy Now Datasheet
Compare Parts:
MAASE105SB7104MFNA01 TAIYO YUDEN Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TAIYO YUDEN CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer TAIYO YUDEN
Capacitance 0.1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.5 mm
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Reference Standard AEC-Q200
Size Code 0402
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Shape WRAPAROUND
Width 0.5 mm

Alternate Parts for MAASE105SB7104MFNA01

This table gives cross-reference parts and alternative options found for MAASE105SB7104MFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAASE105SB7104MFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0402B104M160NB Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, Fenghua (HK) Electronics Ltd MAASE105SB7104MFNA01 vs 0402B104M160NB
0402B104M160NT Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, Fenghua (HK) Electronics Ltd MAASE105SB7104MFNA01 vs 0402B104M160NT
MCASE105SB7104MFNA1J Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP TAIYO YUDEN MAASE105SB7104MFNA01 vs MCASE105SB7104MFNA1J
0402B104M160CT Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, Fenghua (HK) Electronics Ltd MAASE105SB7104MFNA01 vs 0402B104M160CT
0402B104M160ST Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, Fenghua (HK) Electronics Ltd MAASE105SB7104MFNA01 vs 0402B104M160ST
MMASE105SB7104MFNA18 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP TAIYO YUDEN MAASE105SB7104MFNA01 vs MMASE105SB7104MFNA18
MCASE105SB7104MFNA01 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP TAIYO YUDEN MAASE105SB7104MFNA01 vs MCASE105SB7104MFNA01
MMASE105SB7104MFNA01 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP TAIYO YUDEN MAASE105SB7104MFNA01 vs MMASE105SB7104MFNA01
MLASE105SB7104MFNA01 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP TAIYO YUDEN MAASE105SB7104MFNA01 vs MLASE105SB7104MFNA01
0402B104M160CB Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, Fenghua (HK) Electronics Ltd MAASE105SB7104MFNA01 vs 0402B104M160CB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAASE105SB7104MFNA01 by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAASE105SB7104MFNA01 by TAIYO YUDEN

  • Please alert me when MAASE105SB7104MFNA01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAASE105SB7104MFNA01 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAASE105SB7104MFNA01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAASE105SB7104MFNA01 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAASE105SB7104MFNA01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAASE105SB7104MFNA01 by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: