-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK4855
|
Newark | Cap, 220Pf, 50V, Mlcc, 0402, Capacitance:220Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Maas Series, Product Length:1Mm Rohs Compliant: Yes |Taiyo Yuden MAASU105SB7221MFCA01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0120 | Buy Now |
DISTI #
57AK4856
|
Newark | Cap, 220Pf, 50V, Mlcc, 0402, Capacitance:220Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Maas Series, Product Length:1Mm Rohs Compliant: Yes |Taiyo Yuden MAASU105SB7221MFCA01 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0230 | Buy Now |
DISTI #
587-MAASU105SB7221MFCA01CT-ND
|
DigiKey | CAP CER 220PF 50V X7R 0402 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19897 In Stock |
|
$0.0121 / $0.1300 | Buy Now |
DISTI #
MAASU105SB7221MFCA
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 220 pF, 50 V, 0402 [1005 Metric], ± 20%, X7R, MAAS Series - Tape and Reel (Alt: MAASU105SB7221MFCA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0152 / $0.0171 | Buy Now |
DISTI #
57AK4855
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 220 pF, 50 V, 0402 [1005 Metric], ± 20%, X7R, MAAS Series - Product that comes on tape, but is not reeled (Alt: 57AK4855) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.0530 / $0.1350 | Buy Now |
DISTI #
963-MAASU105SB7221MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 220pF X7R 0402 20% AEC-Q200 RoHS: Compliant | 18901 |
|
$0.0130 / $0.1200 | Buy Now |
DISTI #
V99:2348_27389297
|
Arrow Electronics | Cap Ceramic 220pF 50V X7R 20% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 5587 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2239 | Americas - 10000 |
|
$0.0129 / $0.0179 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.0128 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0140 / $0.0166 | Buy Now |
DISTI #
66923624
|
Verical | Cap Ceramic 220pF 50V X7R 20% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 5587 Package Multiple: 1 Date Code: 2239 | Americas - 10000 |
|
$0.0129 / $0.0179 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAASU105SB7221MFCA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MAASU105SB7221MFCA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for MAASU105SB7221MFCA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAASU105SB7221MFCA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASU105SB7221MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MAASU105SB7221MFCA01 vs MBASU105SB7221MFNA18 |
MCASU105SB7221MFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MAASU105SB7221MFCA01 vs MCASU105SB7221MFNA1J |
MMASU105SB7221MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MAASU105SB7221MFCA01 vs MMASU105SB7221MFNA18 |
UMK105B7221MV-T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MAASU105SB7221MFCA01 vs UMK105B7221MV-T |
CM05X7R221M50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.00022 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MAASU105SB7221MFCA01 vs CM05X7R221M50AL |
MCASU105SB7221MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MAASU105SB7221MFCA01 vs MCASU105SB7221MFNA01 |
223858755714 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | YAGEO Corporation | MAASU105SB7221MFCA01 vs 223858755714 |
225458745714 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | YAGEO Corporation | MAASU105SB7221MFCA01 vs 225458745714 |
CM05X7R221M50AL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MAASU105SB7221MFCA01 vs CM05X7R221M50AL |
223858715714 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | YAGEO Corporation | MAASU105SB7221MFCA01 vs 223858715714 |