There are no models available for this part yet.
Overview of MAATCC0007 by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAATCC0007 by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1465-1066-ND
|
DigiKey | RF ATTENUATOR 31DB 50OHM 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$31.4076 / $49.7600 | Buy Now | |
DISTI #
937-MAATCC0007
|
Mouser Electronics | Attenuators Attenuator,Digital,Pb-FREE EQUIVALENT OF RoHS: Compliant | 0 |
|
$31.1400 / $46.3500 | Order Now | |
DISTI #
MAATCC0007
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 100 | 0 |
|
$26.4000 | Buy Now |
CAD Models for MAATCC0007 by MACOM
Part Data Attributes for MAATCC0007 by MACOM
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
MACOM
|
Attenuation-Nom
|
31 dB
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
33.98 dBm
|
Insertion Loss-Max
|
3.2 dB
|
JESD-609 Code
|
e3
|
Operating Frequency-Max
|
2000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
RF/Microwave Device Type
|
VARIABLE ATTENUATOR
|
Terminal Finish
|
Matte Tin (Sn)
|
VSWR-Max
|
1.8
|
Alternate Parts for MAATCC0007
This table gives cross-reference parts and alternative options found for MAATCC0007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAATCC0007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT65-0106 | IC,ATTENUATOR,GAAS,SOP,24PIN,PLASTIC | TE Connectivity | MAATCC0007 vs AT65-0106 |
AT65-0106-TR | RF/Microwave Attenuator, 0 MHz - 2000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 4.7 dB INSERTION LOSS-MAX, PLASTIC, MS-013AA, SOW-24 | TE Connectivity | MAATCC0007 vs AT65-0106-TR |
AT65-0263-TR | RF/Microwave Attenuator, 0 MHz - 2000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 3.2 dB INSERTION LOSS-MAX, PLASTIC, SMT, MS-013AA, SOW-16 | TE Connectivity | MAATCC0007 vs AT65-0263-TR |
MAATCC0007 | IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC | TE Connectivity | MAATCC0007 vs MAATCC0007 |
Related Parts for MAATCC0007
-
AT65-0263RF/Microwave Attenuators
-
NBB-300-T1RF/Microwave Amplifiers
-
0805B104J500NTFixed Capacitors
-
ATMEGA128A-AUMicrocontrollers
-
MASWSS0118TRRF/Microwave Switches
-
WR-120S-VFH30-N1Headers and Edge Type Connectors
-
TPS54561QDPRRQ1Switching Regulator or Controllers
-
MAATCC0006Other Analog ICs
-
TNPW08055K60BEEAFixed Resistors