Trigger Devices
MAC08BT1
Description: Sensitive Gate Triac, SOT-223 (TO-261) 4 LEAD, 1000-REEL

Overview of MAC08BT1 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MAC08BT1 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAC08BT1 by onsemi

MAC08BT1
onsemi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TO-261AA
Package Description
CASE 318E-04, TO-261, 4 PIN
Pin Count
4
Manufacturer Package Code
318E-04
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
onsemi
Additional Feature
SENSITIVE GATE
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
1.5 V/us
Critical Rate of Rise of Off-State Voltage-Min
10 V/us
DC Gate Trigger Current-Max
10 mA
DC Gate Trigger Voltage-Max
2 V
Holding Current-Max
5 mA
JEDEC-95 Code
TO-261AA
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e0
Leakage Current-Max
0.01 mA
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
4
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
RMS On-state Current-Max
0.8 A
Repetitive Peak Off-state Voltage
200 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
Want to compare parts?
  1. MAC08BT1
    onsemi
    Sensitive Gate Triac, SOT-223 (TO-261) 4 LEAD, 1000-REEL
    VS

Alternate Parts for MAC08BT1

This table gives cross-reference parts and alternative options found for MAC08BT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC08BT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAC08BT1G 4 Quadrant Logic Level TRIAC, 200V V(DRM), 0.8A I(T)RMS, TO-261AA, TO-261, 4 PIN Littelfuse Inc MAC08BT1 vs MAC08BT1G
Z0109DN 400V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC STMicroelectronics MAC08BT1 vs Z0109DN
MAC08BT1G Sensitive Gate Triac, SOT-223 (TO-261) 4 LEAD, 1000-REEL onsemi MAC08BT1 vs MAC08BT1G
Part Number Description Manufacturer Compare
Z0110DN 400V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC STMicroelectronics MAC08BT1 vs Z0110DN
Z0109NN 800V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, SC-73, 4 PIN NXP Semiconductors MAC08BT1 vs Z0109NN
MAC08BT1G Sensitive Gate Triac, SOT-223 (TO-261) 4 LEAD, 1000-REEL onsemi MAC08BT1 vs MAC08BT1G
T110-600F 600V, 1A, TRIAC STMicroelectronics MAC08BT1 vs T110-600F
Z0109SN 700V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, SOT-223, 4 PIN STMicroelectronics MAC08BT1 vs Z0109SN
Z0109DN 400V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC STMicroelectronics MAC08BT1 vs Z0109DN
L4X5 4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.8A I(T)RMS, COMPAK-3 Teccor MAC08BT1 vs L4X5
Z0109NN,135 4 Quadrant Logic Level TRIAC, 800V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN WeEn Semiconductor Co Ltd MAC08BT1 vs Z0109NN,135
MAC08BT1G 4 Quadrant Logic Level TRIAC, 200V V(DRM), 0.8A I(T)RMS, TO-261AA, TO-261, 4 PIN Littelfuse Inc MAC08BT1 vs MAC08BT1G
L6X5 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.8A I(T)RMS, COMPAK-3 Littelfuse Inc MAC08BT1 vs L6X5

Related Parts for MAC08BT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAC08BT1 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAC08BT1 by onsemi

Select Manufacturer
Which Manufacturer of MAC08BT1 would you like to use for your alert(s)?
  • Please alert me when MAC08BT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAC08BT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAC08BT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAC08BT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAC08BT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAC08BT1 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: