Part Details for MAC228A10 by New Jersey Semiconductor Products Inc
Overview of MAC228A10 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAC228A10
MAC228A10 CAD Models
MAC228A10 Part Data Attributes
|
MAC228A10
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
MAC228A10
New Jersey Semiconductor Products Inc
Thyristor TRIAC 800V 80A 3-Pin(3+Tab) TO-220AB Bulk
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Trigger Device Type | TRIAC |