Part Details for MAC6216FL by Dynex Semiconductor
Overview of MAC6216FL by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAC6216FL
MAC6216FL CAD Models
MAC6216FL Part Data Attributes
|
MAC6216FL
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MAC6216FL
Dynex Semiconductor
Standard SRAM, 2KX8, 95ns, CMOS, CDFP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 95 ns | |
JESD-30 Code | R-CDFP-F24 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for MAC6216FL
This table gives cross-reference parts and alternative options found for MAC6216FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC6216FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8969001KX | Standard SRAM, 2KX8, 25ns, CMOS, 0.640 X 0.420 INCH, 0.090 INCH HEIGHT, FP-24 | Integrated Device Technology Inc | MAC6216FL vs 5962-8969001KX |
8403614KA | Standard SRAM, 2KX8, 35ns, CMOS, CDFP24, CERPACK-24 | Cypress Semiconductor | MAC6216FL vs 8403614KA |
MAR6116FD | Standard SRAM, 2KX8, 130ns, CMOS, CDFP24 | Dynex Semiconductor | MAC6216FL vs MAR6116FD |
UPD446G-15 | Standard SRAM, 2KX8, 150ns, CMOS, PDFP24, MINI, FP-24 | NEC Electronics Group | MAC6216FL vs UPD446G-15 |
MAL6116FC | Standard SRAM, 2KX8, 130ns, CMOS, CDFP24 | Dynex Semiconductor | MAC6216FL vs MAL6116FC |
MAS6116FB | Standard SRAM, 2KX8, 130ns, CMOS, CDFP24 | Dynex Semiconductor | MAC6216FL vs MAS6116FB |
MAL6116FS | Standard SRAM, 2KX8, 130ns, CMOS, CDFP24, | Plessey Semiconductors Ltd | MAC6216FL vs MAL6116FS |
CY7C128A-55KMB | Standard SRAM, 2KX8, 55ns, CMOS, CDFP24, CERPACK-24 | Cypress Semiconductor | MAC6216FL vs CY7C128A-55KMB |
FT6116-15FSM | Standard SRAM, 2KX8, 15ns, CMOS, PDFP24, FP-24 | Force Technologies Ltd | MAC6216FL vs FT6116-15FSM |
UPD446G-25L | Standard SRAM, 2KX8, 250ns, CMOS, PDFP24, MINI, FP-24 | NEC Electronics Group | MAC6216FL vs UPD446G-25L |