Part Details for MACP-011036 by MACOM
Results Overview of MACP-011036 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
MACP-011036 Information
MACP-011036 by MACOM is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MACP-011036
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1465-1809-1-ND
|
DigiKey | RF DIR COUPLER 5MHZ-1.2GHZ 6SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30 In Stock |
|
$1.8140 / $2.6400 | Buy Now |
|
DISTI #
937-MACP-011036
|
Mouser Electronics | Signal Conditioning Coupler, 16dB, 5MHz - 1225MH, 6x6.2x2.95 RoHS: Compliant | 0 |
|
$1.9200 | Order Now |