Part Details for MADL-011012-001 by MACOM
Overview of MADL-011012-001 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MADL-011012-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1786-ND
|
DigiKey | RF DIODE 360W PWR LIMITER SMD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
14 In Stock |
|
$384.6596 / $399.6900 | Buy Now |
DISTI #
937-MADL-011012
|
Mouser Electronics | Signal Conditioning Limiter High Power 0.5 to 1.5GHz | 0 |
|
$369.2100 / $380.6500 | Order Now |
DISTI #
MADL-011012-000
|
Richardson RFPD | RF LIMITER RoHS: Compliant Min Qty: 25 | 0 |
|
$359.0500 | Buy Now |
Part Details for MADL-011012-001
MADL-011012-001 CAD Models
MADL-011012-001 Part Data Attributes
|
MADL-011012-001
MACOM
Buy Now
Datasheet
|
Compare Parts:
MADL-011012-001
MACOM
Limiter, 300MHz Min, 1000MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=55.6DBM | |
Adjustability | FIXED | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 54 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 300 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | LIMITER | |
VSWR-Max | 1.2 |