Datasheets
MAIA-009992-000000 by: Cobham PLC

Transceiver, 3500Mbps(Tx), 3500Mbps(Rx)

Part Details for MAIA-009992-000000 by Cobham PLC

Overview of MAIA-009992-000000 by Cobham PLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MAIA-009992-000000

MAIA-009992-000000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAIA-009992-000000 Part Data Attributes

MAIA-009992-000000 Cobham PLC
Buy Now Datasheet
Compare Parts:
MAIA-009992-000000 Cobham PLC Transceiver, 3500Mbps(Tx), 3500Mbps(Rx)
Part Life Cycle Code Active
Ihs Manufacturer COBHAM PLC
Reach Compliance Code unknown
Data Rate (Rx) 3500 Mbps
Data Rate (Tx) 3500 Mbps
Fiber Optic Device Type TRANSCEIVER
Operating Temperature-Max 55 °C
Operating Temperature-Min -20 °C
Supply Voltage-Nom 40 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAIA-009992-000000 by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAIA-009992-000000 by Cobham PLC

  • Please alert me when MAIA-009992-000000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAIA-009992-000000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAIA-009992-000000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAIA-009992-000000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAIA-009992-000000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAIA-009992-000000 by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: