-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C1166
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 25V, 20%, Axial, Capacitance:100Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Vishay MAL202136101E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 916 |
|
$0.8850 / $1.8500 | Buy Now |
DISTI #
98K6605
|
Newark | Aluminium Electrolytic Capacitor, 021 Asm Series, 100 - F, - 20%, 25 V, 6 Mm, Axial Leaded Rohs Compliant: Yes |Vishay MAL202136101E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8850 / $1.8500 | Buy Now |
DISTI #
MAL202136101E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 2500 hours @ 85°C, Axial Leaded - Ammo Pack (Alt: MAL202136101E3) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7182 / $0.9124 | Buy Now |
DISTI #
95C1166
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 2500 hours @ 85°C, Axial Leaded - Product that comes on tape, but is not reeled (Alt: 95C1166) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Ammo Pack | 916 Partner Stock |
|
$1.0200 / $1.8900 | Buy Now |
DISTI #
594-2222-021-36101
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 100uF 25V 20% Axial RoHS: Compliant | 0 |
|
$0.6990 / $1.7800 | Order Now |
|
Future Electronics | 021 ASM Series 25 V 100 uF 6 x 10 mm Axial Mini Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.7000 / $0.7400 | Buy Now |
DISTI #
MAL202136101E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 100uF 25V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 750 In Stock |
|
$0.7320 | Buy Now |
DISTI #
MAL202136101E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 2500 hours @ 85°C, Axial Leaded - Ammo Pack (Alt: MAL202136101E3) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7182 / $0.9124 | Buy Now |
DISTI #
95C1166
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 2500 hours @ 85°C, Axial Leaded - Product that comes on tape, but is not reeled (Alt: 95C1166) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Ammo Pack | 916 Partner Stock |
|
$1.0200 / $1.8900 | Buy Now |
DISTI #
MAL202136101E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 2500 hours @ 85°C, Axial Leaded - Ammo Pack (Alt: MAL202136101E3) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7182 / $0.9124 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL202136101E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL202136101E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2300 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.009 mA | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 150 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for MAL202136101E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL202136101E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL202126101E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL202136101E3 vs MAL202126101E3 |