Part Details for MAL202147332E3 by Vishay Intertechnologies
Overview of MAL202147332E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MAL202147332E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C0169
|
Newark | Cap,3.3Mf,40Vdc,20-% Tol,20+% Tol |Vishay MAL202147332E3 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6200 / $4.6200 | Buy Now |
DISTI #
MAL202147332E3
|
Avnet Americas | Electrolytic Capacitor, 3300 uF, 40 V, ± 20%, Solder Star - Bulk (Alt: MAL202147332E3) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7800 / $4.8020 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$3.7400 | Buy Now |
DISTI #
MAL202147332E3
|
Avnet Abacus | Electrolytic Capacitor, 3300 uF, 40 V, � 20%, Solder Star (Alt: MAL202147332E3) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL202147332E3
MAL202147332E3 CAD Models
MAL202147332E3 Part Data Attributes
|
MAL202147332E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL202147332E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 90 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.268 mA | |
Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 1810 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |