Part Details for MAL203850479E3 by Vishay Intertechnologies
Overview of MAL203850479E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL203850479E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R5393
|
Newark | Aluminium Electrolytic Capacitor, 038 Rsu Series, 47 - F, - 20%, 35 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Vishay MAL203850479E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
594-MAL203850479E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 35volts 20% RoHS: Compliant | 16056 |
|
$0.0670 / $0.3800 | Buy Now |
|
Bristol Electronics | 9375 |
|
RFQ | ||
DISTI #
MAL203850479E3
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 35volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
MAL203850479E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 35 V, � 20%, 2500 hours @ 85�C, Radial Leaded (Alt: MAL203850479E3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL203850479E3
MAL203850479E3 CAD Models
MAL203850479E3 Part Data Attributes:
|
MAL203850479E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL203850479E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.017 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 130 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL203850479E3
This table gives cross-reference parts and alternative options found for MAL203850479E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL203850479E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG350ETE470ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | MAL203850479E3 vs ESMG350ETE470ME11D |
UVR1V470MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | MAL203850479E3 vs UVR1V470MDD1TD |
SD1V476M05011PB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MAL203850479E3 vs SD1V476M05011PB |
NRSS470M35V5X11TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | MAL203850479E3 vs NRSS470M35V5X11TR |
ESMG350EC5470ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | MAL203850479E3 vs ESMG350EC5470ME11D |
35YK47M5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MAL203850479E3 vs 35YK47M5X11 |
UVR1V470MDD1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | MAL203850479E3 vs UVR1V470MDD1TP |
MALREKA00AA247FM0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, | Vishay Intertechnologies | MAL203850479E3 vs MALREKA00AA247FM0K |
SD1V476M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MAL203850479E3 vs SD1V476M05011FS |
SD1V476M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MAL203850479E3 vs SD1V476M05011CS |