Part Details for MAL203866471E3 by Vishay Intertechnologies
Overview of MAL203866471E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL203866471E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2440
|
Newark | Cap, 470Μf, 25V, 20%, Capacitance:470Μf, Voltage Rating:25V, Product Range:038 Rsu Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:10Mm, Lead Spacing:5Mm, Height:12Mm, Operating Temperature Min:-40°C, rohs Compliant: Yes |Vishay MAL203866471E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1780 / $0.4960 | Buy Now |
DISTI #
66723612
|
Verical | Cap Aluminum Lytic 470uF 25V 20% (10 X 12mm) Radial 5mm 545mA 3500h 85°C Bulk RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2233 | Americas - 596 |
|
$0.2035 / $0.3715 | Buy Now |
DISTI #
MAL203866471E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 25 V, � 20%, 3500 hours @ 85�C, Radial Leaded (Alt: MAL203866471E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL203866471E3
MAL203866471E3 CAD Models
MAL203866471E3 Part Data Attributes:
|
MAL203866471E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL203866471E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.118 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 545 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL203866471E3
This table gives cross-reference parts and alternative options found for MAL203866471E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL203866471E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESK477M025AH1DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | MAL203866471E3 vs ESK477M025AH1DA |
MAL203836471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL203866471E3 vs MAL203836471E3 |
ESK477M025AH1KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | MAL203866471E3 vs ESK477M025AH1KA |
ESK477M025AH1EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | MAL203866471E3 vs ESK477M025AH1EA |
ESK477M025AH1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | MAL203866471E3 vs ESK477M025AH1AA |
SK025M0470B5F-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | MAL203866471E3 vs SK025M0470B5F-1012 |
MAL203856471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL203866471E3 vs MAL203856471E3 |