Part Details for MAL204861222E3 by Vishay Intertechnologies
Overview of MAL204861222E3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL204861222E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C1433
|
Newark | Capacitor,2.2Mf,50Vdc,20-% Tol,20+% Tol |Vishay MAL204861222E3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $2.3800 | Buy Now |
DISTI #
MAL204861222E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 50 V, ± 20%, 4000 hours @ 105°C, Radial Leaded - Bulk (Alt: MAL204861222E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2424 / $2.8486 | Buy Now |
DISTI #
594-MAL204861222E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 50V 18x35mm 105 C 4000h RoHS: Compliant | 0 |
|
$2.1300 / $2.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 6 Weeks | 0 |
|
$2.2200 | Buy Now |
DISTI #
61567755
|
Verical | Cap Aluminum Lytic 2200uF 50V 20% (18 X 35mm) Radial 7.5mm 1500mA 4000h 105°C Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2215 | Americas - 700 |
|
$1.4122 / $1.4990 | Buy Now |
DISTI #
MAL204861222E3
|
TME | Capacitor: electrolytic, THT, 2.2mF, 50VDC, Ø18x35mm, Pitch: 7.5mm Min Qty: 1 | 57 |
|
$2.1400 / $4.0700 | Buy Now |
DISTI #
MAL204861222E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 50 V, � 20%, 4000 hours @ 105�C, Radial Leaded (Alt: MAL204861222E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL204861222E3
MAL204861222E3 CAD Models
MAL204861222E3 Part Data Attributes
|
MAL204861222E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL204861222E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.1 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL204861222E3
This table gives cross-reference parts and alternative options found for MAL204861222E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL204861222E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL204851222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL204861222E3 vs MAL204851222E3 |