Part Details for MAL204864102E3 by Vishay Intertechnologies
Overview of MAL204864102E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL204864102E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C1438
|
Newark | Capacitor,1Mf,10Vdc,20-% Tol,20+% Tol |Vishay MAL204864102E3 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5250 | Buy Now |
DISTI #
MAL204864102E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 10 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: MAL204864102E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4650 / $0.5245 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$0.4960 | Buy Now |
DISTI #
MAL204864102E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 10 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: MAL204864102E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL204864102E3
MAL204864102E3 CAD Models
MAL204864102E3 Part Data Attributes
|
MAL204864102E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL204864102E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 470 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL204864102E3
This table gives cross-reference parts and alternative options found for MAL204864102E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL204864102E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA102M1ABC-1016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | MAL204864102E3 vs RGA102M1ABC-1016 |
1102LBM1016LLN7110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | MAL204864102E3 vs 1102LBM1016LLN7110 |
1102LBM1016RTN511P | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL204864102E3 vs 1102LBM1016RTN511P |
8102LBM1016RTN1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | MAL204864102E3 vs 8102LBM1016RTN1C |
8102LBM1016LWN7D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | MAL204864102E3 vs 8102LBM1016LWN7D |
LESR1000M10TB110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | MAL204864102E3 vs LESR1000M10TB110X16 |
1102LBM1016RTN511B | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL204864102E3 vs 1102LBM1016RTN511B |
UPB1A102MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | MAL204864102E3 vs UPB1A102MPD1AA |
8102LBM1016RXN211P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | MAL204864102E3 vs 8102LBM1016RXN211P |
2102LBM1016RXN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | MAL204864102E3 vs 2102LBM1016RXN511C |