Part Details for MAL205742102E3 by Vishay Intertechnologies
Overview of MAL205742102E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MAL205742102E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C4530
|
Newark | Capacitor Alum Elec, 1000Uf, 200V, Capacitance:1000Μf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:12000 Hours @ 85°C, Polarity:Polar, Product Diameter:30Mm Rohs Compliant: Yes |Vishay MAL205742102E3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2900 | Buy Now |
DISTI #
MAL205742102E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 200 V, ± 20%, Snap-In - Bulk (Alt: MAL205742102E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9704 / $12.1593 | Buy Now |
DISTI #
MAL205742102E3
|
TME | Capacitor: electrolytic, SNAP-IN, 1mF, 200VDC, Ø30x50mm, ±20% Min Qty: 400 | 0 |
|
$8.3300 | RFQ |
DISTI #
MAL205742102E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 200 V, � 20%, Snap-In (Alt: MAL205742102E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL205742102E3
MAL205742102E3 CAD Models
MAL205742102E3 Part Data Attributes
|
MAL205742102E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL205742102E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 160 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.204 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2850 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |