Part Details for MAL209016682E3 by Vishay Intertechnologies
Overview of MAL209016682E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL209016682E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL209016682E3
|
Avnet Americas | 6800UF 25V 22X30MM 105 C 5000H - Bulk (Alt: MAL209016682E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7493 / $7.2219 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$5.6200 | Buy Now |
Part Details for MAL209016682E3
MAL209016682E3 CAD Models
MAL209016682E3 Part Data Attributes
|
MAL209016682E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL209016682E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 65 mΩ | |
Leakage Current | 0.341 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2900 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL209016682E3
This table gives cross-reference parts and alternative options found for MAL209016682E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL209016682E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX682M025H022A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | MAL209016682E3 vs 381LX682M025H022A |
381LX682M025H022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | MAL209016682E3 vs 381LX682M025H022AD |
MALIEYH07LV468E02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | MAL209016682E3 vs MALIEYH07LV468E02K |
NRLPW682M25V22X30LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | MAL209016682E3 vs NRLPW682M25V22X30LF |
B41252A5688M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MAL209016682E3 vs B41252A5688M002 |
B41252A5688M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL209016682E3 vs B41252A5688M062 |
B41252A5688M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MAL209016682E3 vs B41252A5688M007 |
B41252A5688M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL209016682E3 vs B41252A5688M002 |
NRLPW682M25V22X30SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | MAL209016682E3 vs NRLPW682M25V22X30SF |
25MXC6800MSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | MAL209016682E3 vs 25MXC6800MSN22X30 |