Part Details for MAL209442391E3 by Vishay Intertechnologies
Overview of MAL209442391E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL209442391E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL209442391E3
|
Avnet Americas | 390UF 200V 25X30MM 105 C 2000H - Bulk (Alt: MAL209442391E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk | 0 |
|
$1.9700 / $3.0146 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 | 0 |
|
$2.8600 | Buy Now |
Part Details for MAL209442391E3
MAL209442391E3 CAD Models
MAL209442391E3 Part Data Attributes
|
MAL209442391E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL209442391E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 270 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.5 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1470 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL209442391E3
This table gives cross-reference parts and alternative options found for MAL209442391E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL209442391E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAK2D391MELA30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | MAL209442391E3 vs LAK2D391MELA30 |
LC200M0390BP442530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF | YAGEO Corporation | MAL209442391E3 vs LC200M0390BP442530 |
LV200M0390BP442530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF, | YAGEO Corporation | MAL209442391E3 vs LV200M0390BP442530 |
8391MCM2530LHN4110 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209442391E3 vs 8391MCM2530LHN4110 |
1391MCM2530LHN0110 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209442391E3 vs 1391MCM2530LHN0110 |
LG200M0390BPF42530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF, | YAGEO Corporation | MAL209442391E3 vs LG200M0390BPF42530 |
LG200M0390BP5-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF, | YAGEO Corporation | MAL209442391E3 vs LG200M0390BP5-2530 |
1391MCM2530LHN2110 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209442391E3 vs 1391MCM2530LHN2110 |
LAK2D391MERAHAZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF | Nichicon Corporation | MAL209442391E3 vs LAK2D391MERAHAZB |
8391MCM2530LHN1110 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209442391E3 vs 8391MCM2530LHN1110 |