Part Details for MAL209616821E3 by Vishay Intertechnologies
Overview of MAL209616821E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL209616821E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N6074
|
Newark | 820 400V 35X60Mm 85 5000H |Vishay MAL209616821E3 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$16.8800 / $17.7300 | Buy Now |
DISTI #
MAL209616821E3
|
Avnet Americas | 820UF 400V 35X60MM 85 C 5000H - Bulk (Alt: MAL209616821E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Container: Bulk | 0 |
|
$25.7154 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 | 0 |
|
$18.9100 | Buy Now |
Part Details for MAL209616821E3
MAL209616821E3 CAD Models
MAL209616821E3 Part Data Attributes
|
MAL209616821E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL209616821E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 114 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.66 mA | |
Length | 60 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 4400 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL209616821E3
This table gives cross-reference parts and alternative options found for MAL209616821E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL209616821E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43512A9827M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | MAL209616821E3 vs B43512A9827M000 |
B43510A9827M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 820uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL209616821E3 vs B43510A9827M000 |
MAL209666821E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | MAL209616821E3 vs MAL209666821E3 |
B43510A9827M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MAL209616821E3 vs B43510A9827M007 |
B43510A9827M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 820uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL209616821E3 vs B43510A9827M080 |
B43510A9827M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MAL209616821E3 vs B43510A9827M080 |