Part Details for MAL211835471E3 by Vishay Intertechnologies
Overview of MAL211835471E3 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL211835471E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C1238
|
Newark | Aluminum Electrolytic Capacitor 470Uf, 16V, 20%, Axial, Capacitance:470Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Lifetime @ Temperature:4000 Hours @ 125°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Vishay MAL211835471E3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3700 | Buy Now |
DISTI #
04R7621
|
Newark | Cap, 470Uf, 16V, Alu Elec, Axial, Capacitance:470Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:4000 Hours @ 125°C, Polarity:Polar, Capacitor Case/Package:Axial Leaded Rohs Compliant: Yes |Vishay MAL211835471E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $3.8900 | Buy Now |
DISTI #
27X7828
|
Newark | Aluminum Electrolytic Capacitor 470Uf, 16V, 20%, Axial, Full Reel, Capacitance:470Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Lifetime @ Temperature:4000 Hours @ 125°C, Polarity:Polar Rohs Compliant: Yes |Vishay MAL211835471E3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8900 | Buy Now |
DISTI #
MAL211835471E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 16 V, ± 20%, 4000 hours @ 125°C, Axial Leaded - Ammo Pack (Alt: MAL211835471E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.6133 / $2.0494 | Buy Now |
DISTI #
594-2222-118-35471
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 470uF 16V 20% Axial RoHS: Compliant | 1323 |
|
$1.5500 / $3.7400 | Buy Now |
|
Future Electronics | 118AHT Series Ø 10 x 18 mm 470 uF ±20 % 16 V Axial Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$1.6100 / $1.6500 | Buy Now |
DISTI #
MAL211835471E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 470uF 16V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.4900 / $1.6500 | Buy Now |
DISTI #
MAL211835471E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 16 V, ± 20%, 4000 hours @ 125°C, Axial Leaded - Ammo Pack (Alt: MAL211835471E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.6133 / $2.0494 | Buy Now |
DISTI #
MAL211835471E3
|
TME | Capacitor: electrolytic, THT, 470uF, 16VDC, Ø10x18mm, ±20%, 4000h Min Qty: 1 | 551 |
|
$1.5600 / $3.1000 | Buy Now |
DISTI #
MAL211835471E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 16 V, � 20%, 4000 hours @ 125�C, Axial Leaded (Alt: MAL211835471E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL211835471E3
MAL211835471E3 CAD Models
MAL211835471E3 Part Data Attributes:
|
MAL211835471E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL211835471E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 850 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.049 mA | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 243 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for MAL211835471E3
This table gives cross-reference parts and alternative options found for MAL211835471E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL211835471E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL212625471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL211835471E3 vs MAL212625471E3 |
MAL211825471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL211835471E3 vs MAL211825471E3 |
MAL212635471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL211835471E3 vs MAL212635471E3 |