There are no models available for this part yet.
Overview of MAL211890535E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAL211890535E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97C2284
|
Newark | Capacitor,47Uf,100Vdc,20-% Tol,20+% Tol |Vishay MAL211890535E3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6600 / $2.1200 | Buy Now | |
DISTI #
MAL211890535E3
|
Avnet Americas | 47µF 100V 10x25 125°C 4000h - Tape and Reel (Alt: MAL211890535E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.6000 / $1.8048 | Buy Now | |
Future Electronics | 47uF 100V Aluminum Electrolytic Cap Axial, Can 2.6Ohm 100Hz 4000Hrs at 125C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.7200 / $1.7800 | Buy Now | ||
DISTI #
MAL211890535E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 47uF 100V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$1.8000 / $1.9400 | Buy Now | |
DISTI #
MAL211890535E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 100 V, � 20%, 4000 hours @ 125�C, Axial Leaded - Tape and Reel (Alt: MAL211890535E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for MAL211890535E3 by Vishay Intertechnologies
Part Data Attributes for MAL211890535E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
STANDARD: IEC60384-4
|
Capacitance
|
47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
2600 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.033 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 14 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
170 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.07
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for MAL211890535E3
This table gives cross-reference parts and alternative options found for MAL211890535E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL211890535E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL211890536E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL211890535E3 vs MAL211890536E3 |
MAL211890535E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 47 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MAL211890535E3 vs MAL211890535E3 |
MAL211890536E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 47 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MAL211890535E3 vs MAL211890536E3 |
Related Parts for MAL211890535E3
-
C0603X5R0J105M030BCFixed Capacitors
-
MAL211890541E3Aluminum Electrolytic Capacitors
-
D55342E07B51B1RFixed Resistors
-
MCL4448Rectifier Diodes
-
SIS444DN-T1-GE3Power Field-Effect Transistors
-
TC74A0-5.0VCTTROther Analog ICs
-
OPA551FAKTWTG3Operational Amplifiers
-
BLM15PX121SN1DData Line Filters
-
EP3C120F780I7Field Programmable Gate Arrays