-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C0630
|
Newark | Capacitor Alum Elec, 47Uf, 100V, Capacitance:47Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Lifetime @ Temperature:8000 Hours @ 125°C, Polarity:Polar, Capacitor Case/Package:Axial Leaded Rohs Compliant: Yes |Vishay MAL212019479E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 120 |
|
$2.4500 / $2.8900 | Buy Now |
DISTI #
MAL212019479E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 100 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Bulk (Alt: MAL212019479E3) RoHS: Compliant Min Qty: 680 Package Multiple: 340 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1465 / $2.7269 | Buy Now |
DISTI #
19C0630
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 100 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Bulk (Alt: 19C0630) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 120 Partner Stock |
|
$2.6900 / $4.1700 | Buy Now |
DISTI #
594-2222-120-19479
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 47uF 100V 20% Axial RoHS: Compliant | 746 |
|
$2.1200 / $4.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 680 Package Multiple: 340 Lead time: 6 Weeks | 0 |
|
$2.1200 | Buy Now |
DISTI #
MAL212019479E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 47uF 100V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 680 Package Multiple: 340 Container: Bulk | Americas - 0 |
|
$2.1000 / $2.1900 | Buy Now |
DISTI #
MAL212019479E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 100 V, � 20%, 8000 hours @ 125�C, Axial Leaded (Alt: MAL212019479E3) RoHS: Compliant Min Qty: 680 Package Multiple: 340 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 736 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL212019479E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL212019479E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1269 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.096 mA | |
Length | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 243.2 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 35 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for MAL212019479E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL212019479E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL212029479E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL212019479E3 vs MAL212029479E3 |