There are no models available for this part yet.
Overview of MAL213825471E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAL213825471E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97C3686
|
Newark | Capacitor,470Uf,16Vdc,20-% Tol,20+% Tol |Vishay MAL213825471E3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2900 / $1.6300 | Buy Now | |
DISTI #
MAL213825471E3
|
Avnet Americas | 470uF 16V 10x18 105°C 2000h - Tape and Reel (Alt: MAL213825471E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2525 / $1.4128 | Buy Now | |
DISTI #
594-2222-138-25471
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 470uF 16V 20% Axial RoHS: Compliant | 0 |
|
$1.3200 / $1.3600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$1.3400 | Buy Now | ||
DISTI #
MAL213825471E3
|
TME | Capacitor: electrolytic, THT, 470uF, 16VDC, Ø10x18mm, ±20%, 2000h Min Qty: 1 | 0 |
|
$1.4500 / $2.8400 | RFQ | |
DISTI #
MAL213825471E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 16 V, � 20%, 2000 hours @ 105�C, Axial Leaded - Tape and Reel (Alt: MAL213825471E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for MAL213825471E3 by Vishay Intertechnologies
Part Data Attributes for MAL213825471E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
540 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.019 mA
|
Length
|
18.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, PAPER, 14 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
360 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.16
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
25 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for MAL213825471E3
This table gives cross-reference parts and alternative options found for MAL213825471E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL213825471E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL213835471E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 470 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MAL213825471E3 vs MAL213835471E3 |
MAL213835471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL213825471E3 vs MAL213835471E3 |