Part Details for MAL214235332E3 by Vishay Intertechnologies
Overview of MAL214235332E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL214235332E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R3575
|
Newark | 3300 16V 12,5X25Mm 105 2500H |Vishay MAL214235332E3 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6260 / $0.6800 | Buy Now |
DISTI #
MAL214235332E3
|
Avnet Americas | 3300UF 16V 12,5X25MM 105 C 2500H - Ammo Pack (Alt: MAL214235332E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5550 / $0.6260 | Buy Now |
DISTI #
594-MAL214235332E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RAD 16V 3300UF 12,5X25 105 C (TFA) RoHS: Compliant | 0 |
|
$0.6130 / $0.6630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 300 Lead time: 12 Weeks | 0 |
|
$0.5920 | Buy Now |
Part Details for MAL214235332E3
MAL214235332E3 CAD Models
MAL214235332E3 Part Data Attributes
|
MAL214235332E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL214235332E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.528 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1170 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL214235332E3
This table gives cross-reference parts and alternative options found for MAL214235332E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL214235332E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA332M1CBK-1325T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | MAL214235332E3 vs RGA332M1CBK-1325T |
NRE-JL332M16V12.5X25F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | MAL214235332E3 vs NRE-JL332M16V12.5X25F2F |
B41851F4338M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | MAL214235332E3 vs B41851F4338M004 |
1332LCMAB25RXN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | MAL214235332E3 vs 1332LCMAB25RXN411C |
8332LCMAB25RX01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | MAL214235332E3 vs 8332LCMAB25RX01E |
1332LCMAB25RXN111P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | MAL214235332E3 vs 1332LCMAB25RXN111P |
2332LCMAB25RXN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | MAL214235332E3 vs 2332LCMAB25RXN411C |
RGA332M1CCC-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | MAL214235332E3 vs RGA332M1CCC-1325 |
8332LCMAB25RX05M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | MAL214235332E3 vs 8332LCMAB25RX05M |
RGA332M1CSD-1325P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | MAL214235332E3 vs RGA332M1CSD-1325P |