Part Details for MAL214250471E3 by Vishay Intertechnologies
Overview of MAL214250471E3 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL214250471E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1045
|
Newark | Cap, 470Uf, 35V, Alu Elec, Radial Rohs Compliant: Yes |Vishay MAL214250471E3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 4415 |
|
$0.4060 / $0.8150 | Buy Now |
DISTI #
68R3620
|
Newark | 470 35V 10X16Mm 105 2500H Rohs Compliant: Yes |Vishay MAL214250471E3 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2140 | Buy Now |
DISTI #
MAL214250471E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 35 V, ± 20%, 2500 hours @ 105°C, Radial Leaded - Bulk (Alt: MAL214250471E3) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2106 / $0.2675 | Buy Now |
DISTI #
594-MAL214250471E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 35V 10x16mm 105 C 2500h RoHS: Compliant | 0 |
|
$0.2140 / $0.2250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 | 0 |
|
$0.2080 | Buy Now |
DISTI #
MAL214250471E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 35 V, ± 20%, 2500 hours @ 105°C, Radial Leaded - Bulk (Alt: MAL214250471E3) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2106 / $0.2675 | Buy Now |
DISTI #
MAL214250471E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 35 V, � 20%, 2500 hours @ 105�C, Radial Leaded (Alt: MAL214250471E3) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4138464
|
element14 Asia-Pacific | CAP, 470UF, 35V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 5 Container: Each | 4415 |
|
$0.1893 / $0.3882 | Buy Now |
DISTI #
4138464
|
Farnell | CAP, 470UF, 35V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 5 Lead time: 23 Weeks, 0 Days Container: Each | 4415 |
|
$0.2124 / $0.3834 | Buy Now |
Part Details for MAL214250471E3
MAL214250471E3 CAD Models
MAL214250471E3 Part Data Attributes:
|
MAL214250471E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL214250471E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.165 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 460 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL214250471E3
This table gives cross-reference parts and alternative options found for MAL214250471E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL214250471E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35ZLH470MEFCRK10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | MAL214250471E3 vs 35ZLH470MEFCRK10X16 |
35ZLH470MCE10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MAL214250471E3 vs 35ZLH470MCE10X16 |
MAL214830471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL214250471E3 vs MAL214830471E3 |
MK1V477M10016QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | MAL214250471E3 vs MK1V477M10016QL |
35ZLH470MEFCKC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MAL214250471E3 vs 35ZLH470MEFCKC10X16 |
35ZLH470MEFCCC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MAL214250471E3 vs 35ZLH470MEFCCC10X16 |
35ZLH470MEFCCA10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MAL214250471E3 vs 35ZLH470MEFCCA10X16 |
MK1V477M10016JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | MAL214250471E3 vs MK1V477M10016JL |
LQ1V477M10016SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MAL214250471E3 vs LQ1V477M10016SS |
MK1V477M10016ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | MAL214250471E3 vs MK1V477M10016ML |