There are no models available for this part yet.
Overview of MAL214256221E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Automotive
Price & Stock for MAL214256221E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AK1066
|
Newark | Cap, 220Uf, 25V, Alu Elec, Radial Rohs Compliant: Yes |Vishay MAL214256221E3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 9270 |
|
$0.2190 / $0.3270 | Buy Now | |
DISTI #
68R3682
|
Newark | 220 25V 8X12Mm 105 2500H Rohs Compliant: Yes |Vishay MAL214256221E3 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1160 | Buy Now | |
DISTI #
MAL214256221E3
|
Avnet Americas | Rad 25V 220uF 8x12 105°C (CA) - Bulk (Alt: MAL214256221E3) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1000 / $0.1128 | Buy Now | |
DISTI #
594-MAL214256221E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 25V 8x12mm 105 C 2500h RoHS: Compliant | 0 |
|
$0.1150 / $0.4800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.1067 | Buy Now | ||
DISTI #
MAL214256221E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 25 V, � 20%, 2500 hours @ 105�C, Radial Leaded (Alt: MAL214256221E3) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MAL214256221E3 by Vishay Intertechnologies
Part Data Attributes for MAL214256221E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.055 mA
|
Length
|
12 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
236 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.14
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for MAL214256221E3
This table gives cross-reference parts and alternative options found for MAL214256221E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL214256221E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2221LDM0812RTN011F | CAP,AL2O3,220UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL214256221E3 vs 2221LDM0812RTN011F |
EXR221M250812 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Hitano Enterprise Corp | MAL214256221E3 vs EXR221M250812 |
8221LDM0812RXN711F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | MAL214256221E3 vs 8221LDM0812RXN711F |
8221LDM0812RTN5110 | CAP,AL2O3,220UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL214256221E3 vs 8221LDM0812RTN5110 |
1221LDM0812RTN911M | CAP,AL2O3,220UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL214256221E3 vs 1221LDM0812RTN911M |
8221LDM0812RXN1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | MAL214256221E3 vs 8221LDM0812RXN1J |
1221LDM0812RTN211P | CAP,AL2O3,220UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL214256221E3 vs 1221LDM0812RTN211P |
GT227M1EF12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | Man Yue Technology Holdings Ltd | MAL214256221E3 vs GT227M1EF12 |
8221LDM0812RTN5J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | MAL214256221E3 vs 8221LDM0812RTN5J |
1221LDM0812RXN111J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | MAL214256221E3 vs 1221LDM0812RXN111J |
Related Parts for MAL214256221E3
-
SD1E227M6L011PAFixed Capacitors
-
MAL203856221E3Aluminum Electrolytic Capacitors
-
AC1206FR-0733R2LFixed Resistors
-
TFM-105-31-L-DHeaders and Edge Type Connectors
-
BAS70-05Rectifier Diodes
-
LQH43MN220J03LFixed Inductors
-
BC847C-13-FSmall Signal Bipolar Transistors
-
VJ0402A1R5CXAAP31Ceramic Capacitors
-
IS42S16400J-7BLIDRAMs