-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y2496
|
Newark | Aluminium Electrolytic Capacitor, 150 Rmi Series, 100 F, 20%, 35 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Vishay MAL215050101E3 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 9360 |
|
$0.5640 / $0.8390 | Buy Now |
DISTI #
MAL215050101E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 35 V, ± 20%, 4000 hours @ 105°C, Radial Leaded - Bulk (Alt: MAL215050101E3) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3928 / $0.4991 | Buy Now |
DISTI #
594-MAL215050101E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 35V 20% RoHS: Compliant | 662 |
|
$0.3960 / $1.1200 | Buy Now |
|
Future Electronics | 100 F 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs 105C RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.3700 | Buy Now |
|
Bristol Electronics | 2650 |
|
RFQ | ||
DISTI #
MAL215050101E3
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 35V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Bulk | Americas - 0 |
|
$0.3640 / $0.3780 | Buy Now |
DISTI #
MAL215050101E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 35 V, ± 20%, 4000 hours @ 105°C, Radial Leaded - Bulk (Alt: MAL215050101E3) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3928 / $0.4991 | Buy Now |
DISTI #
MAL215050101E3
|
TME | Capacitor: electrolytic, THT, 100uF, 35VDC, Ø8x12mm, Pitch: 3.5mm Min Qty: 5000 | 0 |
|
$0.3070 | RFQ |
DISTI #
MAL215050101E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 35 V, ± 20%, 4000 hours @ 105°C, Radial Leaded - Bulk (Alt: MAL215050101E3) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3928 / $0.4991 | Buy Now |
DISTI #
MAL215050101E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 35 V, � 20%, 4000 hours @ 105�C, Radial Leaded (Alt: MAL215050101E3) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL215050101E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215050101E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.035 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 360.75 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for MAL215050101E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL215050101E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKC00PT310F00F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | MAL215050101E3 vs MALREKC00PT310F00F |
SXE35VB101M8X12LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | MAL215050101E3 vs SXE35VB101M8X12LL |
MAL215080101E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL215050101E3 vs MAL215080101E3 |
MALREKC00PT310F00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MAL215050101E3 vs MALREKC00PT310F00F |