-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2455
|
Newark | Cap, 1000µf, 63V, 20%, Capacitance:1000µf, Voltage Rating:63V, Product Range:150 Rmi Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:16Mm, Lead Spacing:7.5Mm, Height:31Mm, Operating Temperature Rohs Compliant: Yes |Vishay MAL215058102E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 356 |
|
$2.1800 / $4.4300 | Buy Now |
DISTI #
MAL215058102E3
|
Avnet Americas | 1000uF 63V 16x31 105?C 10000h - Bulk (Alt: MAL215058102E3) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7500 / $1.9740 | Buy Now |
DISTI #
594-2222-150-58102
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 63V 20% Radial RoHS: Compliant | 74 |
|
$1.8900 / $4.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$1.7300 / $1.8600 | Buy Now |
DISTI #
MAL215058102E3
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 63V 20% Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.8400 / $1.9500 | Buy Now |
DISTI #
MAL215058102E3
|
TME | Capacitor: electrolytic, low ESR, THT, 1000uF, 63VDC, Ø16x31mm Min Qty: 1 | 175 |
|
$1.8500 / $3.5700 | Buy Now |
DISTI #
MAL215058102E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 63 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: MAL215058102E3) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL215058102E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215058102E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.633 mA | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1444 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |